|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR8SDG
Manufacturer Part #:

MCR8SDG

Manufacturer:

Description:
SCRs 400V 8A
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.8 V
Gate Trigger Voltage - Vgt: 1 V
Gate Trigger Current - Igt: 0.2 mA
Holding Current Ih Max: 6 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 80 A
Series: MCR8SD
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 28,373
S104Z93Z5VL83L0R Ceramic Disc Capacitors 16,384
T92P7A22-120 General Purpose Relays 1,322
ULN2003A Darlington Transistors 23,556
EEV-FK1J221Q Aluminum Electrolytic Capacitors - SMD 12,152
562R5GAS10 Ceramic Disc Capacitors 6,912
C330C103F1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 877
IRF530PBF MOSFET 6,595
UPW1V471MPD Aluminum Electrolytic Capacitors - Leaded 21,881
UVY1C222MPD Aluminum Electrolytic Capacitors - Leaded 17,324
Real Time Availability
Stock:
1,273 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.95
  10: $0.757
  100: $0.581
  500: $0.514
  1,000: $0.405
  2,500: $0.359
  10,000: $0.346
  25,000: $0.335
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 190359769 147914401 156058099