|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR8NG
Manufacturer Part #:

MCR8NG

Manufacturer:

Description:
SCRs 800V 8A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.8 V
Gate Trigger Voltage - Vgt: 1 V
Gate Trigger Current - Igt: 15 mA
Holding Current Ih Max: 30 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 80 A
Series: MCR8N
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F1823-I/SL 8-bit Microcontrollers - MCU 9,403
MCP1416T-E/OT Gate Drivers 14,734
SBRD81045T4G Schottky Diodes & Rectifiers 19,015
STTH5R06FP Rectifiers 1,206
293D106X96R3A2TE3 Tantalum Capacitors - Solid SMD 13,427
219-2MST DIP Switches / SIP Switches 3,488
TS53YL103MR10 Trimmer Resistors - SMD 622
3521150RFT Thick Film Resistors - SMD 1,078
B32653A6474K Film Capacitors 328
UPW1C222MHD Aluminum Electrolytic Capacitors - Leaded 1,758
Real Time Availability
Stock:
1,116 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.04
  10: $0.831
  100: $0.638
  500: $0.564
  1,000: $0.445
  2,500: $0.395
  10,000: $0.38
  25,000: $0.368
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 190359769 147914401 156058099 174551776