|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR8DCNT4G
Manufacturer Part #:

MCR8DCNT4G

Manufacturer:

Description:
SCRs 800V 8A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
On-State RMS Current - It RMS: 8 A
Forward Voltage Drop: 1.8 V
Gate Trigger Voltage - Vgt: 0.65 V
Gate Trigger Current - Igt: 7 mA
Holding Current Ih Max: 30 mA
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Packaging: Reel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 80 A
Series: MCR8DCN
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STD10N60M2 MOSFET 2,368
STGD5NB120SZT4 IGBT Transistors 4,716
HGTD1N120BNS9A IGBT Transistors 3,515
22-03-5045 Headers & Wire Housings 19,617
01110501Z Fuse Clips 33,285
LP2985-33DBVR LDO Voltage Regulators 26,621
SN6501DBVT Voltage Regulators - Switching Regulators 3,349
AP2204K-5.0TRG1 LDO Voltage Regulators 23,095
BT258S-800R,118 SCRs 8,079
BT300S-600R,118 SCRs 6,183
Real Time Availability
Stock:
1,980 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.725
  100: $0.556
  500: $0.492
  1,000: $0.388
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.344
  10,000: $0.331
  25,000: $0.321
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
190359769 147914401 156058099 174551776 197847692