|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR8DCMT4G
Manufacturer Part #:

MCR8DCMT4G

Manufacturer:

Description:
SCRs 600V 8A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.8 V
Gate Trigger Voltage - Vgt: 1 V
Gate Trigger Current - Igt: 15 mA
Holding Current Ih Max: 30 mA
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Packaging: Reel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 80 A
Series: MCR8DCM
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F8722-I/PT 8-bit Microcontrollers - MCU 2,461
50475C Common Mode Filters / Chokes 17,145
G5V-2-DC24 Low Signal Relays - PCB 17,770
2N2222A Bipolar Transistors - BJT 28,373
28F0121-1SR-10 EMI Filter Beads, Chips & Arrays 37,255
V130LA10AP Varistors 10,123
PIC18F25K22-E/ML 8-bit Microcontrollers - MCU 446
595D106X0025C2T Tantalum Capacitors - Solid SMD 575
EEU-FC1C122 Aluminum Electrolytic Capacitors - Leaded 550
271-1.1K-RC Metal Film Resistors - Through Hole 12,093
Real Time Availability
Stock:
17,734 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.91
  10: $0.725
  100: $0.556
  500: $0.492
  1,000: $0.388
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.344
  10,000: $0.331
  25,000: $0.321
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 156058099 174551776 190359769 197847692