|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR72-8TG
Manufacturer Part #:

MCR72-8TG

Manufacturer:

Description:
SCRs 600V 8A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 2 V
Maximum Gate Peak Inverse Voltage: 5 V
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 0.2 mA
Holding Current Ih Max: 6 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 100 A
Series: MCR72-8
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 23,175
LAN9514I-JZX USB Interface IC 1,095
LD29150DT50R LDO Voltage Regulators 10,747
ATTINY45-20PU 8-bit Microcontrollers - MCU 5,807
282837-2 Fixed Terminal Blocks 13,923
DS1E-M-DC12V Low Signal Relays - PCB 475
PCA9555D,112 Interface - I/O Expanders 1,840
SI4800BDY-T1-GE3 MOSFET 4,300
LGL2W561MELC40 Aluminum Electrolytic Capacitors - Snap In 155
Real Time Availability
Stock:
822 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.29
  10: $1.03
  100: $0.791
  500: $0.699
  1,000: $0.552
  2,500: $0.489
  10,000: $0.471
  25,000: $0.456
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 174551776 197847692 190359769 156058099