|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR72-3G
Manufacturer Part #:

MCR72-3G

Manufacturer:

Description:
SCRs 100V 8A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 100 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 2 V
Maximum Gate Peak Inverse Voltage: 5 V
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 0.2 mA
Holding Current Ih Max: 6 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Bulk
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 100 A
Series: MCR72-3
Factory Pack Quantity: 500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MCR718T4G MCR718T4G Reel In Stock $0.85 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206061-1 Standard Circular Connector 9,200
HFBR-1414TZ Fiber Optic Transmitters, Receivers, Transceivers 1,229
HFBR-2412TZ Fiber Optic Transmitters, Receivers, Transceivers 1,260
RN-4020-PICTAIL Bluetooth / 802.15.1 Development Tools 369
MRFE6VS25NR1 RF MOSFET Transistors 707
D2425 Solid State Relays - Industrial Mount 438
LSM330DLC IMUs - Inertial Measurement Units 2,790
MTP3055VL MOSFET 7,900
MBR3045PT Schottky Diodes & Rectifiers 927
MC7912ACTG Linear Voltage Regulators 2,895
Real Time Availability
Stock:
1,045 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.24
  10: $0.998
  100: $0.767
  500: $0.677
  1,000: $0.535
  2,500: $0.474
  10,000: $0.456
  25,000: $0.442
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 190359769 147914401 156058099Alternative Packaging