|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR716T4G
Manufacturer Part #:

MCR716T4G

Manufacturer:

Description:
SCRs 400V 4A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
On-State RMS Current - It RMS: 4 A
Forward Voltage Drop: 1.3 V
Maximum Gate Peak Inverse Voltage: 18 V
Gate Trigger Voltage - Vgt: 0.5 V
Gate Trigger Current - Igt: 25 uA
Holding Current Ih Max: 1 mA
Mounting Style: SMD/SMT
Package / Case: DPAK
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 25 A
Series: MCR716
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R6YA475KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,512
206138-8 Standard Circular Connector 10,581
C8051F330-GM 8-bit Microcontrollers - MCU 4,831
DS3234S# Real Time Clock 4,323
STM32F103RCT6 ARM Microcontrollers - MCU 2,272
STM32F205RBT6 ARM Microcontrollers - MCU 1,519
AHD16-9-1939S Automotive Connectors 1,950
1990041 Fixed Terminal Blocks 1,307
PA0063-S Soldering Workstation Equipment 8
Real Time Availability
Stock:
16,296 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  10: $0.658
  100: $0.424
  1,000: $0.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.286
  10,000: $0.276
  25,000: $0.265
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401 156058099 190359769