|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR708AT4G
Manufacturer Part #:

MCR708AT4G

Manufacturer:

Description:
SCRs 600V 4A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
On-State RMS Current - It RMS: 4 A
Forward Voltage Drop: 2.2 V
Maximum Gate Peak Inverse Voltage: 18 V
Gate Trigger Voltage - Vgt: 0.8 V
Gate Trigger Current - Igt: 0.075 mA
Holding Current Ih Max: 5 mA
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 35 A
Series: MCR708A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MWCT1001AVLH Wireless Charging ICs 579
206138-8 Standard Circular Connector 10,581
VNC2-48L1B-REEL USB Interface IC 6,688
LY2-DC24 General Purpose Relays 1,158
RTB14012F General Purpose Relays 4,640
T9AS1D12-24 General Purpose Relays 3,329
GU112X16G-7000 Vacuum Fluorescent Displays - VFD 162
TS820-600B-TR SCRs 3,600
AT89C51RC-24JU 8-bit Microcontrollers - MCU 2,278
1-480703-0 Pin & Socket Connectors 33,427
Real Time Availability
Stock:
2,352 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.82
  10: $0.638
  100: $0.412
  1,000: $0.329
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.278
  10,000: $0.268
  25,000: $0.257
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401 156058099 174551776 190359769