|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR708A1G
Manufacturer Part #:

MCR708A1G

Manufacturer:

Description:
SCRs 600V 4A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 2.2 V
Maximum Gate Peak Inverse Voltage: 18 V
Gate Trigger Voltage - Vgt: 0.8 V
Gate Trigger Current - Igt: 0.075 mA
Holding Current Ih Max: 5 mA
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Packaging: Tube
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 35 A
Series: MCR708A
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT27C010-70PU EPROM 11,956
DSPIC30F6010A-30I/PT Digital Signal Processors & Controllers - DSP, DSC 1,001
ULN2803AFWG(C,ELHA Darlington Transistors 48,647
FDMC8878 MOSFET 13,415
15-31-1066 Pin & Socket Connectors 2,035
22-23-2021 Headers & Wire Housings 92,982
39-01-2065 Headers & Wire Housings 10,726
39-01-2105 Headers & Wire Housings 4,702
39-01-3022 Headers & Wire Housings 14,298
39-01-3048 Headers & Wire Housings 10,403
Real Time Availability
Stock:
326 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.82
  10: $0.638
  100: $0.412
  1,000: $0.329
  2,500: $0.278
  10,000: $0.268
  25,000: $0.257
  50,000: Quote
 

To add to a project, please Log In.


This product is also available in:
147914401 174551776 197847692 156058099 190359769