|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR706AT4G
Manufacturer Part #:

MCR706AT4G

Manufacturer:

Description:
SCRs THY 4A 400V SCR
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 2.2 V
Maximum Gate Peak Inverse Voltage: 18 V
Gate Trigger Voltage - Vgt: 0.8 V
Gate Trigger Current - Igt: 0.075 mA
Holding Current Ih Max: 5 mA
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 35 A
Series: MCR706A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6126AASA21+ Voltage References 2,146
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,407
RAPC712X DC Power Connectors 18,694
2N2222A Bipolar Transistors - BJT 28,373
W5200 Ethernet ICs 4,349
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 173,813
MAX9010EXT+T Analog Comparators 1,527
2N7002K MOSFET 36,851
TPS73625DBVT LDO Voltage Regulators 549
TL431AID Voltage References 2,685
Real Time Availability
Stock:
1,138 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.84
  10: $0.658
  100: $0.424
  1,000: $0.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.286
  10,000: $0.276
  25,000: $0.265
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692 156058099 190359769