|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR703AT4G
Manufacturer Part #:

MCR703AT4G

Manufacturer:

Description:
SCRs 100V 4A
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 100 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 2.2 V
Maximum Gate Peak Inverse Voltage: 18 V
Gate Trigger Voltage - Vgt: 0.8 V
Gate Trigger Current - Igt: 0.075 mA
Holding Current Ih Max: 5 mA
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 35 A
Series: MCR703A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HR2220V801R-10 EMI Filter Beads, Chips & Arrays 57,573
CY62177EV30LL-55ZXI SRAM 262
AD8572ARUZ Precision Amplifiers 937
SMD100F/33-2 Resettable Fuses - PPTC 5,927
C3225X7R1C226M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,815
RK73H1ETTP1002F Thick Film Resistors - SMD 1,581,702
CMMR1U-02 TR Rectifiers 3,994
SMAJ4744A-TP Zener Diodes 11,348
SN74LVC2G06DBVR Buffers & Line Drivers 3,430
RK73H1ETTP3573F Thick Film Resistors - SMD 74,481
Real Time Availability
Stock:
2,113 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.82
  10: $0.638
  100: $0.412
  1,000: $0.329
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.278
  10,000: $0.268
  25,000: $0.257
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 190359769 147914401 156058099