|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR69-3G
Manufacturer Part #:

MCR69-3G

Manufacturer:

Description:
SCRs 100V 25A
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 100 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.8 V
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 30 mA
Holding Current Ih Max: 50 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 300 A
Series: MCR69-3
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F407VGT6 ARM Microcontrollers - MCU 2,643
ABM3-8.000MHz-D2Y-T Crystals 27,375
REF3125AIDBZR Voltage References 2,980
REF3133AIDBZT Voltage References 1,149
SM15T33CA TVS Diodes - Transient Voltage Suppressors 7,233
ES3D Rectifiers 41,531
74LVC08AD,112 Logic Gates 2,614
74LVC125AD,112 Buffers & Line Drivers 1,911
74LVC32AD,112 Logic Gates 1,701
Real Time Availability
Stock:
685 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.54
  10: $1.23
  100: $0.945
  500: $0.835
  1,000: $0.659
  2,500: $0.584
  10,000: $0.562
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
147914401 190359769 197847692 156058099