|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR69-2G
Manufacturer Part #:

MCR69-2G

Manufacturer:

Description:
SCRs 50V 25A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 50 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
On-State RMS Current - It RMS: 25 A
Forward Voltage Drop: 1.8 V
Gate Trigger Voltage - Vgt: 0.65 V
Gate Trigger Current - Igt: 7 mA
Holding Current Ih Max: 15 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 300 A
Series: MCR69-2
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T491X476K035AT Tantalum Capacitors - Solid SMD 35,323
504050-0691 Headers & Wire Housings 11,627
2-520184-2 Terminals 99,837
G2R-1-E-DC24 General Purpose Relays 2,287
STTH2003CT Rectifiers 1,356
STTH803D Rectifiers 2,675
SMBJ6.5A-13-F TVS Diodes - Transient Voltage Suppressors 2,580
MC33269TG LDO Voltage Regulators 1,198
MMSZ4713T1G Zener Diodes 15,019
LM4041DEM3-ADJ/NOPB Voltage References 1,123
Real Time Availability
Stock:
783 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.54
  10: $1.23
  100: $0.945
  500: $0.835
  1,000: $0.659
  2,500: $0.584
  10,000: $0.562
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
156058099 190359769 197847692 147914401