|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR68-2G
Manufacturer Part #:

MCR68-2G

Manufacturer:

Description:
SCRs 50V 12A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 50 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 2.2 V
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 30 mA
Holding Current Ih Max: 50 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 100 A
Series: MCR68-2
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
64600001003 Fuse Holder 7,383
BFC236845104 Film Capacitors 10,164
2N7002-7-F MOSFET 212,715
SLPX103M063E9P3 Aluminum Electrolytic Capacitors - Snap In 1,120
IRF9540 MOSFET 981
SG2843M AC/DC Converters 315
TIP29C Bipolar Transistors - BJT 7,304
CD74HCT564E Flip Flops 458
SN74ALS564BN Flip Flops 81
SN74AS574N Flip Flops 126
Real Time Availability
Stock:
656 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.29
  10: $1.03
  100: $0.791
  500: $0.699
  1,000: $0.552
  2,500: $0.489
  10,000: $0.471
  25,000: $0.456
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 147914401 156058099 190359769