|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR310-10G
Manufacturer Part #:

MCR310-10G

Manufacturer:

Description:
SCRs 800V 10A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 2.2 V
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 0.2 mA
Holding Current Ih Max: 6 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Bulk
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 100 A
Series: MCR310-010
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 242,070
1N4148 Diodes - General Purpose, Power, Switching 280,108
3362X-1-103LF Trimmer Resistors - Through Hole 3,352
ECQ-E2104KF Film Capacitors 31,944
IRF730APBF MOSFET 2,386
KSC945YTA Bipolar Transistors - BJT 16,506
1N5246BTR Zener Diodes 34,423
EEA-GA1A101 Aluminum Electrolytic Capacitors - Leaded 6,742
EEU-HD1H220B Aluminum Electrolytic Capacitors - Leaded 1,442
1N5234B-TR Zener Diodes 27,412
Real Time Availability
Stock:
1,423 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.29
  10: $1.03
  100: $0.791
  500: $0.699
  1,000: $0.552
  2,500: $0.489
  10,000: $0.471
  25,000: $0.456
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 147914401 156058099 174551776 190359769