|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR25NG
Manufacturer Part #:

MCR25NG

Manufacturer:

Description:
SCRs 800V 25A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.8 V
Gate Trigger Voltage - Vgt: 1 V
Gate Trigger Current - Igt: 30 mA
Holding Current Ih Max: 40 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 300 A
Series: MCR25N
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
BSS123 MOSFET 53,162
640456-4 Headers & Wire Housings 72,081
MAX3221EIPWR RS-232 Interface IC 5,835
PMGD280UN,115 MOSFET 20,349
GRM188R71H102KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 505,070
LM4040AIM3-2.5/NOPB Voltage References 6,513
LM4040AIM3-5.0/NOPB Voltage References 5,900
IRFR024NPBF MOSFET 4,934
IRLML2803TRPBF MOSFET 28,907
Real Time Availability
Stock:
78 Can Ship Immediately

On Order: 700 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.64
  10: $1.32
  100: $1.06
  500: $0.926
  1,000: $0.767
  2,500: $0.714
  5,000: $0.688
  10,000: $0.661
  25,000: Quote

To add to a project, please Log In.


This product is also available in:
156058099 174551776 197847692 190359769 147914401