|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR25MG
Manufacturer Part #:

MCR25MG

Manufacturer:

Description:
SCRs 600V 25A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.8 V
Gate Trigger Voltage - Vgt: 1 V
Gate Trigger Current - Igt: 30 mA
Holding Current Ih Max: 40 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 300 A
Series: MCR25M
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
700 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.61
  10: $1.28
  100: $0.989
  500: $0.874
  1,000: $0.69
  2,500: $0.612
  10,000: $0.589
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
156058099 190359769 197847692 147914401 174551776