|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR218-6G
Manufacturer Part #:

MCR218-6G

Manufacturer:

Description:
SCRs 400V 8A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.8 V
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 25 mA
Holding Current Ih Max: 30 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 100 A
Series: MCR218-6
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
199D106X9035D1V1E3 Tantalum Capacitors - Solid Leaded 1,693
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 606,845
RL2512FK-070R02L Current Sense Resistors - SMD 6,850
PT02A-14-12S Circular MIL Spec Connector 165
199D105X9035A1V1 Tantalum Capacitors - Solid Leaded 6,458
1N4006 Rectifiers 41,277
ELL-VGG100M Fixed Inductors 4,194
GRM1885C1H120JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 105,651
MMBTA42LT1G Bipolar Transistors - BJT 47,104
1N5245B Zener Diodes 291
Real Time Availability
Stock:
883 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.29
  10: $1.03
  100: $0.791
  500: $0.699
  1,000: $0.552
  2,500: $0.489
  10,000: $0.471
  25,000: $0.456
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
156058099 190359769 197847692 147914401