|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR218-4G
Manufacturer Part #:

MCR218-4G

Manufacturer:

Description:
SCRs 200V 8A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 200 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.8 V
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 25 mA
Holding Current Ih Max: 30 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 100 A
Series: MCR218-4
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
575200B00000G Heat Sinks 23,613
DG403DJ-E3 Analog Switch ICs 681
LM741CN/NOPB Operational Amplifiers - Op Amps 14,571
1N4004 Rectifiers 212,026
AD7569JNZ Analog to Digital Converters - ADC 125
SN74LS00N Logic Gates 4,585
VN0104N3-G MOSFET 7,671
VP0104N3-G MOSFET 4,335
LM358N/NOPB Operational Amplifiers - Op Amps 1,909
2N5962 Bipolar Transistors - BJT 1,830
Real Time Availability
Stock:
971 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.29
  10: $1.03
  100: $0.791
  500: $0.699
  1,000: $0.552
  2,500: $0.489
  10,000: $0.471
  25,000: $0.456
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 197847692 156058099 190359769