|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR12NG
Manufacturer Part #:

MCR12NG

Manufacturer:

Description:
SCRs 800V 12A
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 2.2 V
Gate Trigger Voltage - Vgt: 1 V
Gate Trigger Current - Igt: 20 mA
Holding Current Ih Max: 40 mA
Mounting Style: Through Hole
Package / Case: TO-220
Packaging: Tube
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 100 A
Series: MCR12X
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 280,108
HS100 10R 1% Wirewound Resistors - Chassis Mount 441
64YR10KLF Trimmer Resistors - Through Hole 879
BTA08-700CWRG Triacs 962
RN55C1003BRE6 Metal Film Resistors - Through Hole 1,213
83004 001100 Hook-up Wire 3
SW2 NA008 Non-Heat Shrink Tubing and Sleeves 11
RN55C4703BRE6 Metal Film Resistors - Through Hole 918
83004 005100 Hook-up Wire 4
83004 008100 Hook-up Wire 3
Real Time Availability
Stock:
797 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.04
  10: $0.831
  100: $0.638
  500: $0.564
  1,000: $0.445
  2,500: $0.395
  10,000: $0.38
  25,000: $0.368
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 174551776 197847692 156058099 190359769