|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR12MG
Manufacturer Part #:

MCR12MG

Manufacturer:

Description:
SCRs 600V 12A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 2.2 V
Gate Trigger Voltage - Vgt: 1 V
Gate Trigger Current - Igt: 20 mA
Holding Current Ih Max: 40 mA
Mounting Style: Through Hole
Package / Case: TO-220
Packaging: Tube
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 100 A
Series: MCR12X
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2431+ EEPROM 22,049
1-2199298-4 IC & Component Sockets 101,881
DMS-20LCD-1-5B-C Digital Panel Meters 47
K105K20X7RF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 8,818
CD4093BE Logic Gates 12,382
507002B00000G Heat Sinks 12,588
TL1105DF160Q Tactile Switches 25,136
TL2201OAYA Pushbutton Switches 4,568
BK/MDL-1 Cartridge Fuses 2,531
Real Time Availability
Stock:
421 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.94
  10: $0.757
  100: $0.581
  500: $0.514
  1,000: $0.405
  2,500: $0.359
  10,000: $0.346
  25,000: $0.335
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 174551776 197847692 156058099 190359769