Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MCR12LDG
Manufacturer Part #:

MCR12LDG

Manufacturer:

Description: SCRs 400V 12A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Breakover Current IBO Max: 100 A
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 2.2 V
Gate Trigger Voltage (Vgt): 0.8 V
Gate Trigger Current (Igt): 8 mA
Holding Current (Ih Max): 20 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
437 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
  1: $1.17
  25: $0.94
  100: $0.822
  500: Quote
 
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMBJ26CA
TVS Diodes - Transient Voltage Suppressors 26volts ...
AVX
1: $0.59
TYN640RG
SCRs 40 Amp 600 Volt
STMicroelectronics
1: $2.28
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $1.44
GCM31CR71H225KA55L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.29
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.02
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.38
A6C-16R(N)
DIP Switches / SIP Switches BCD HEX TOP ACTUATED
Omron Electronics
1: $4.81
BC81725MTF
Transistors Bipolar - BJT SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.22
UA741CP
Operational Amplifiers - Op Amps GP Op Amp
Texas Instruments
1: $0.56
70543-0001
Headers & Wire Housings VERTICAL HDR 2P single row
Molex
1: $0.88
TAJB106K020RNJ
Tantalum Capacitors - Solid SMD 20volts 10uF 10%
AVX
1: $0.16
AEDR-8300-1K2
Encoders 2 Channel 75LPI
Avago Technologies
1: $8.56
17-200161
USB Connectors USB Female Adaptor
CONEC
1: $11.60
1-329632-2
RF Connectors LOCKWASHER
TE Connectivity / AMP
1: $0.22
ICM7555CD/01,118
Timers & Support Products CMOS TIMER GEN-PURPOSE
NXP Semiconductors
1: $0.39
171-009-213R911
D-Sub Standard Connectors 9P Fem Vt Dip Solder w/ ...
NorComp
1: $2.82
CRCW25121R00FNEG
Thick Film Resistors - SMD 1watt 1ohms 1% 200ppm
Vishay/Dale
1: $0.83
1849040
Pluggable Terminal Blocks 5.08 5P HEADER MSTBVA 2 ...
Phoenix Contact
1: $2.07
WDU75-200
Plug-In AC Adapters 120VAC to 7.5VDC .2A 3.5W
Triad Magnetics
1: $6.44


This product is also available in:
000000001