|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR12DSNT4G
Manufacturer Part #:

MCR12DSNT4G

Manufacturer:

Description:
SCRs 800V 12A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.9 V
Maximum Gate Peak Inverse Voltage: 18 V
Gate Trigger Voltage - Vgt: 1 V
Gate Trigger Current - Igt: 0.2 mA
Holding Current Ih Max: 6 mA
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 100 A
Series: MCR12DSN
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
53047-0410 Headers & Wire Housings 10,436
BYG23M-E3/TR Rectifiers 23,293
CRCW06034K70FKEA Thick Film Resistors - SMD 571,241
MRA4007T3G Rectifiers 99,974
FDC2612 MOSFET 3,251
MCP6002-E/SN Operational Amplifiers - Op Amps 3,491
STB30NF10T4 MOSFET 710
BZT52H-C3V9,115 Zener Diodes 6,530
CRCW2512360KFKTG Thick Film Resistors - SMD 2,304
CRCW25124K70FKEG Thick Film Resistors - SMD 3,244
Real Time Availability
Stock:
1,199 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.98
  10: $0.767
  100: $0.495
  1,000: $0.396
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.334
  10,000: $0.322
  25,000: $0.309
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
156058099 190359769 197847692 147914401 174551776