|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR12DSN-1G
Manufacturer Part #:

MCR12DSN-1G

Manufacturer:

Description:
SCRs 800V 12A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.9 V
Maximum Gate Peak Inverse Voltage: 18 V
Gate Trigger Voltage - Vgt: 1 V
Gate Trigger Current - Igt: 0.2 mA
Holding Current Ih Max: 6 mA
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Packaging: Tube
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 100 A
Series: MCR12DSN
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-01-2060 Headers & Wire Housings 175,464
VS-12CWQ10FNPBF Schottky Diodes & Rectifiers 12,654
FGL60N100BNTD IGBT Transistors 1,080
ZVP0545GTA MOSFET 5,289
MB6S-E3/80 Bridge Rectifiers 8,824
SMAJ150A TVS Diodes - Transient Voltage Suppressors 9,568
IRFBC30ALPBF MOSFET 614
SPP04N60C3XKSA1 MOSFET 442
MMSZ5246BT1G Zener Diodes 25,274
UVZ1C101MDD Aluminum Electrolytic Capacitors - Leaded 2,498
Real Time Availability
Stock:
1,417 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.99
  10: $0.767
  100: $0.495
  1,000: $0.396
  2,500: $0.334
  10,000: $0.322
  25,000: $0.309
  50,000: Quote
 

To add to a project, please Log In.


This product is also available in:
190359769 147914401 156058099 174551776 197847692