|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR12DSMT4G
Manufacturer Part #:

MCR12DSMT4G

Manufacturer:

Description:
SCRs 600V 12A
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.9 V
Maximum Gate Peak Inverse Voltage: 18 V
Gate Trigger Voltage - Vgt: 1 V
Gate Trigger Current - Igt: 0.2 mA
Holding Current Ih Max: 6 mA
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 100 A
Series: MCR12DSM
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MKL03Z8VFK4 ARM Microcontrollers - MCU 471
G2RL-1A-E-DC12 General Purpose Relays 11,828
SST25VF032B-80-4I-QAE Flash Memory 15,643
LM20BIM7/NOPB Board Mount Temperature Sensors 33,444
STWD100NYWY3F Supervisory Circuits 25,666
53398-0271 Headers & Wire Housings 17,432
BMIS-202-C EMI Connector Gaskets & Grounding Pads 33,494
LM5101AMR/NOPB Gate Drivers 462
MMB02070C2002FB700 MELF Resistors 6,564
Real Time Availability
Stock:
8,015 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.99
  10: $0.767
  100: $0.495
  1,000: $0.396
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.334
  10,000: $0.322
  25,000: $0.309
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
190359769 147914401 156058099 174551776 197847692