|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR12DCNT4G
Manufacturer Part #:

MCR12DCNT4G

Manufacturer:

Description:
SCRs 800V 12A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.9 V
Gate Trigger Voltage - Vgt: 1 V
Gate Trigger Current - Igt: 20 mA
Holding Current Ih Max: 40 mA
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Packaging: Reel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 100 A
Series: MCR12DCX
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KSZ8895FQXIA Ethernet ICs 166
20-101-0356 Single Board Computers 426
B340A-13-F Schottky Diodes & Rectifiers 188,263
XPC100100B-01 Networking Modules 376
MRF49XA-I/ST RF Transceiver 3,870
J0011D21BNL Modular Connectors / Ethernet Connectors 1,548
L78M05CDT-TR Linear Voltage Regulators 36,079
DF10M Bridge Rectifiers 22,946
U77-A1114-100T I/O Connectors 5,661
103AT-2 NTC Thermistors 9,621
Real Time Availability
Stock:
3,798 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.98
  10: $0.767
  100: $0.495
  1,000: $0.396
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.334
  10,000: $0.322
  25,000: $0.309
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
156058099 190359769 174551776 197847692 147914401