|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR12DCMT4G
Manufacturer Part #:

MCR12DCMT4G

Manufacturer:

Description:
SCRs 600V 12A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.9 V
Gate Trigger Voltage - Vgt: 1 V
Gate Trigger Current - Igt: 20 mA
Holding Current Ih Max: 40 mA
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Packaging: Reel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 100 A
Series: MCR12DCX
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T435-600B Triacs 3,643
AD7888ARZ Analog to Digital Converters - ADC 437
TPS3823-33DBVR Supervisory Circuits 8,161
US1M-13-F Rectifiers 44,480
TNPW0603100RBEEA Thin Film Resistors - SMD 10,798
TNPW060320K0BEEA Thin Film Resistors - SMD 11,623
CONREVSMA005-C08.5 RF Connectors / Coaxial Connectors 257
ITS428L2 Power Switch ICs - Power Distribution 2,883
V10WM100-M3/I Schottky Diodes & Rectifiers 3,719
LM2907M-8/NOPB Voltage to Frequency & Frequency to Voltage 4,323
Real Time Availability
Stock:
3,193 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.99
  10: $0.767
  100: $0.495
  1,000: $0.396
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.334
  10,000: $0.322
  25,000: $0.309
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
156058099 190359769 147914401 197847692 174551776