Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MCR100-4RLRMG
Manufacturer Part #:

MCR100-4RLRMG

Manufacturer:

Description: SCRs THY T092 .8A 200V SCR
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Breakover Current IBO Max: 10 A
Rated Repetitive Off-State Voltage VDRM: 200 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.7 V
Gate Trigger Voltage (Vgt): 0.8 V
Maximum Gate Peak Inverse Voltage: 5 V
Gate Trigger Current (Igt): 0.2 mA
Holding Current (Ih Max): 5 mA
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Box
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,644 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.51
  25: $0.30
  100: $0.24
  500: $0.144
  1,000: $0.109
  2,000: $0.098
  5,000: $0.09
  10,000: $0.084
  25,000: $0.078

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MOC3011M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.56
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
1751248
Fixed Terminal Blocks 2P 3.5mm 90DEG
Phoenix Contact
1: $0.95
B3F-4055
Tactile Switches 12x12mm Std Ht .3 High-force 260g
Omron Electronics
1: $0.41
PIC16F84A-20/P
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O ...
Microchip Technology
1: $4.81
1751251
Fixed Terminal Blocks 3P 3.5mm 90DEG
Phoenix Contact
1: $1.44
50-57-9405
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE ...
Molex
1: $0.61
GP2Y0D810Z0F
Proximity Sensors Distance Measuring Sensor 10cm
Sharp Microelectronics
1: $2.96
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
WAU24-1000
Plug-In AC Adapters 120 to 24VAC 1.0A 32W
Triad Magnetics
1: $11.95
2N6427
Transistors Darlington NPN Darl Amp
Central Semiconductor
1: $0.38
SN74LV123ADGVR
Monostable Multivibrator Dual Retrig Mono
Texas Instruments
1: $0.57
MF1/4DC3R32F
Metal Film Resistors - Through Hole 3.32ohm 1% 100 ...
KOA Speer
1: $0.06
TLC2272CDG4
Operational Amplifiers - Op Amps Dual R/R
Texas Instruments
1: $2.09
Z50E
Fixed Inductors PLATE CHOKE 7.0UH
Ohmite
1: $3.83
SLP221M200A1P3
Aluminum Electrolytic Capacitors - Snap In 220uF 2 ...
Cornell Dubilier
1: $1.76
UVZ1H221MPD1TD
Aluminum Electrolytic Capacitors - Leaded 220uF 50 ...
Nichicon
1: $0.46
TL7757CLPE3
Supervisory Circuits Supply-Volt & Prec
Texas Instruments
1: $0.86
1N4761A-TAP
Zener Diodes 75 Volt 1.3 Watt
Vishay Semiconductors
1: $0.10
TS3702IDT
Comparator ICs Micropower Dual Volt
STMicroelectronics
1: $0.90


This product is also available in:
000000001