|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR08MT1G
Manufacturer Part #:

MCR08MT1G

Manufacturer:

Description:
SCRs THY .8A 600V SCR
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State RMS Current - It RMS: 0.8 A
Forward Voltage Drop: 1.7 V
Gate Trigger Voltage - Vgt: 0.8 V
Gate Trigger Current - Igt: 200 uA
Holding Current Ih Max: 5 mA
Mounting Style: SMD/SMT
Package / Case: SOT-223
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 8 A
Series: MCR08X
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI4010DY-T1-GE3 MOSFET 4,797
ATTINY44A-SSU 8-bit Microcontrollers - MCU 22,542
INA118U Instrumentation Amplifiers 2,283
SST25VF032B-80-4I-QAE Flash Memory 15,643
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,193
BGX 50A E6327 Diodes - General Purpose, Power, Switching 140,963
BC 856S H6327 Bipolar Transistors - BJT 55,039
CRCW1206470RFKEA Thick Film Resistors - SMD 72,699
MC14514BDWR2G Encoders, Decoders, Multiplexers & Demultiplexers 898
3386R-1-102LF Trimmer Resistors - Through Hole 111
Real Time Availability
Stock:
8,023 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.382
  100: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.186
  2,000: $0.158
  10,000: $0.148
  25,000: $0.14
  50,000: $0.137
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
174551776 197847692 156058099 190359769 147914401