|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR08BT1G
Manufacturer Part #:

MCR08BT1G

Manufacturer:

Description:
SCRs THY .8A 200V SCR
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 200 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.7 V
Gate Trigger Voltage - Vgt: 0.8 V
Gate Trigger Current - Igt: 0.2 mA
Holding Current Ih Max: 5 mA
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 8 A
Series: MCR08X
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STW9N150 MOSFET 3,082
PIC18F46K80-I/PT 8-bit Microcontrollers - MCU 6,842
ADM2682EBRIZ Digital Isolators 1,416
LR T68F-U1AA-1-1-Z Standard LEDs - SMD 219,307
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,726
R-78E5.0-0.5 Non-Isolated DC/DC Converters 8,965
STPS2150A Schottky Diodes & Rectifiers 115,756
0451.062MRL Surface Mount Fuses 5,808
0451.160MRL Surface Mount Fuses 550
BZG05C5V6TR Zener Diodes 623
Real Time Availability
Stock:
11,293 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.382
  100: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.186
  2,000: $0.158
  10,000: $0.148
  25,000: $0.14
  50,000: $0.137
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 190359769 147914401 156058099