|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MCK12140DR2G
Manufacturer Part #:

MCK12140DR2G

Manufacturer:

Description:
Phase Detectors / Shifters Phase Freq. Detector
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Phase Detectors / Shifters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: Phase Frequency Detector
Maximum Input Frequency: 800 MHz
Minimum Input Frequency: 650 MHz
Package / Case: SOIC-8
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.94 V to 5.5 V
Packaging: Reel
Series: MCK12140
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.94 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MCK12140DG MCK12140DG Tube In Stock $10.49 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,500 Can Ship in 20 Days

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$6.00

To add to a project, please Log In.

147914401Alternative Packaging