|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCH6662-TL-H
Manufacturer Part #:

MCH6662-TL-H

Manufacturer:

Description:
MOSFET NCH+NCH 1.8 DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 2 A
Vds - Drain-Source Breakdown Voltage: 20 V
Rds On - Drain-Source Resistance: 160 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 1.8 V
Pd - Power Dissipation: 800 mW
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Packaging: Reel
Brand: ON Semiconductor
Series: MCH6662
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 197,176
GRM31CR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,836
GRM31CR71H225KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 111,237
RK73H1JTTD1003F Thick Film Resistors - SMD 763,724
FDN86246 MOSFET 3,289
FQD5P10TM MOSFET 2,639
SMCJ8.0CA TVS Diodes - Transient Voltage Suppressors 3,900
GRM319R71H224KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,335
GRM21BR71E154KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,390
MBR2H200SFT1G Schottky Diodes & Rectifiers 11,394
Real Time Availability
Stock:
4,630 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.134
  9,000: $0.125
  24,000: $0.115
  45,000: $0.11
  99,000: $0.106
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692