|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCH6660-TL-H
Manufacturer Part #:

MCH6660-TL-H

Manufacturer:

Description:
MOSFET PCH+NCH 1.8V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 2 A, - 1.5 A
Vds - Drain-Source Breakdown Voltage: 20 V
Rds On - Drain-Source Resistance: 136 mOhms, 266 mOhms
Transistor Polarity: N-Channel, P-Channel
Pd - Power Dissipation: 800 mW
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Packaging: Reel
Brand: ON Semiconductor
Series: MCH6660
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-P6WF3002V Thick Film Resistors - SMD 4,852
USB-MSP430-FPA-STD Programmers - Processor Based 260
TPS652510RHAR PMIC Solutions 5,487
TQP3M9009 RF Amplifier 14,054
STM8L101F3U6TR 8-bit Microcontrollers - MCU 9,580
FOD8012 Logic Output Optocouplers 2,730
AD8338ACPZ-R7 Special Purpose Amplifiers 1,837
TPS73601DBVR LDO Voltage Regulators 7,922
TXS0104EPWR Translation - Voltage Levels 11,839
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,925
Real Time Availability
Stock:
252 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.402
  100: $0.253
  1,000: $0.196
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.167
  9,000: $0.155
  24,000: $0.147
  45,000: $0.144
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692