|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCH6541-TL-E
Manufacturer Part #:

MCH6541-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT 2.5/3.3V 4:1 DIFF MUX
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN, PNP
Collector- Base Voltage VCBO: 40 V, - 30 V
Collector- Emitter Voltage VCEO Max: 30 V, - 30 V
Emitter- Base Voltage VEBO: 5 V, - 5 V
Collector-Emitter Saturation Voltage: 85 mV, - 110 mV
Maximum DC Collector Current: 3 A, - 3 A
Gain Bandwidth Product fT: 540 MHz, 520 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: MCPH-6
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 300, 200
DC Current Gain hFE Max: 800, 500
Maximum Power Dissipation: 0.55 W
Packaging: Reel
Series: MCH6541
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TAP226K016SCS Tantalum Capacitors - Solid Leaded 5,589
CRCW2512560RJNEG Thick Film Resistors - SMD 22,920
EROP3SA Pliers & Tweezers 248
LM7809ACT Linear Voltage Regulators 799
15103C Fixed Inductors 130
TAP475K035SRW Tantalum Capacitors - Solid Leaded 1,933
MAX889RESA+ Voltage Regulators - Switching Regulators 315
CRCW080520R0FKEAHP Thick Film Resistors - SMD 10,855
CRCW2512100RJNEG Thick Film Resistors - SMD 10,855
2SC5551AE-TD-E Bipolar Transistors - BJT 1,744
Real Time Availability
Stock:
6,220 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.134
  9,000: $0.125
  24,000: $0.115
  45,000: $0.11
  99,000: $0.106
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692