|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCH6203-TL-E
Manufacturer Part #:

MCH6203-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP NPN 1A 50V
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: - 50 V, 80 V
Collector- Emitter Voltage VCEO Max: - 50 V, 80 V
Emitter- Base Voltage VEBO: - 5 V, 5 V
Collector-Emitter Saturation Voltage: - 280 mV, 130 mV
Gain Bandwidth Product fT: 420 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: MCPH6
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 200
DC Current Gain hFE Max: 560
Maximum Power Dissipation: 1 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: MCH6203
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW5BSM191SQ2L Common Mode Filters / Chokes 562
LMH6645MFX/NOPB Operational Amplifiers - Op Amps 9,031
KSZ8081RNAIA TR Ethernet ICs 11,972
APTD1608SURCK Standard LEDs - SMD 134,800
W5500 Ethernet ICs 5,336
RB706F-40T106 Schottky Diodes & Rectifiers 9,725
504186-1600 Headers & Wire Housings 8,085
EMG8T2R Bipolar Transistors - Pre-Biased 7,270
RN2706JE(TE85L,F) Bipolar Transistors - Pre-Biased 5,040
TC7S66FUT5LFT Analog Switch ICs 702
Real Time Availability
Stock:
2,040 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.272
  100: $0.152
  1,000: $0.114
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.098
  9,000: $0.092
  24,000: $0.084
  45,000: $0.081
  99,000: $0.078
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401