|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCH6101-TL-E
Manufacturer Part #:

MCH6101-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP PNP 1.5A 15V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: 15 V
Emitter- Base Voltage VEBO: 5 V
Mounting Style: SMD/SMT
Package / Case: MCPH-6
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 200
Maximum Power Dissipation: 1 W
Packaging: Reel
Series: MCH6101
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A3G4250D Gyroscopes 1,462
TPS51200DRCR LDO Voltage Regulators 19,912
BNX022-01L EMI Network Filter 5,489
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,822
MM60-52B1-E1-R650 PCI Express / PCI Connectors 13,728
PMK212BBJ107MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,286
SF2049E-1 Signal Conditioning 2,750
MABA-009487-60HWCA Transformers Audio & Signal 1,348
ADF4002BRUZ-RL7 Phase Locked Loops - PLL 380
Real Time Availability
Stock:
5,478 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.309
  100: $0.146
  1,000: $0.112
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.095
  9,000: $0.087
  24,000: $0.081
  45,000: $0.073
  99,000: $0.07
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401