|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCH4020-TL-H
Manufacturer Part #:

MCH4020-TL-H

Manufacturer:

Description:
Bipolar Transistors - BJT BIP NPN 150MA 8V FT=16G
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 8 V
Emitter- Base Voltage VEBO: 2 V
Mounting Style: SMD/SMT
Package / Case: MCPH-4
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 60
Maximum Power Dissipation: 400 mW
Packaging: Reel
Series: MCH4020
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FQA9N90C_F109 MOSFET 326
SBLB8L40-E3/45 Schottky Diodes & Rectifiers 346
R46KN415045P1M Film Capacitors 262
Real Time Availability
Stock:
5,855 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  10: $0.248
  100: $0.117
  1,000: $0.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.077
  9,000: $0.07
  24,000: $0.065
  45,000: $0.059
  99,000: $0.056
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692