|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCH3484-TL-H
Manufacturer Part #:

MCH3484-TL-H

Manufacturer:

Description:
MOSFET NCH 0.9V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 4.5 A
Vds - Drain-Source Breakdown Voltage: 20 V
Rds On - Drain-Source Resistance: 40 mOhms
Transistor Polarity: N-Channel
Qg - Gate Charge: 11 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 1 W
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 57 ns
Minimum Operating Temperature: - 5 C
Rise Time: 49 ns
Series: MCH3484
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 63 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA333AIDCKR Operational Amplifiers - Op Amps 6,324
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,266
04025A100BAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,827
CRCW04021M00FKED Thick Film Resistors - SMD 501,607
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,902
TMK105BJ104KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,216,590
NTA4151PT1G MOSFET 15,738
598-8010-107F Standard LEDs - SMD 16,522
A6H-2101 DIP Switches / SIP Switches 224
C0402C333K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,790
Real Time Availability
Stock:
2,660 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.342
  100: $0.215
  1,000: $0.166
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.142
  9,000: $0.132
  24,000: $0.125
  45,000: $0.122
  99,000: $0.117
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123994918 181726193 197847692 132190936 147914401