|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCH3481-TL-H
Manufacturer Part #:

MCH3481-TL-H

Manufacturer:

Description:
MOSFET PCH 1.2V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 2 A
Vds - Drain-Source Breakdown Voltage: 20 V
Rds On - Drain-Source Resistance: 104 mOhms
Transistor Polarity: N-Channel
Pd - Power Dissipation: 800 mW
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Packaging: Reel
Brand: ON Semiconductor
Series: MCH3481
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G6K-2F-Y-TR DC24 Low Signal Relays - PCB 9,810
MCP3221A5T-E/OT Analog to Digital Converters - ADC 2,850
MCP4725A0T-E/CH Digital to Analog Converters - DAC 5,907
NCP18XH103J03RB NTC Thermistors 97,350
LM2733YMFX/NOPB Voltage Regulators - Switching Regulators 2,480
3003 Coin Cell Battery Holders 11,234
LM317LD13TR Linear Voltage Regulators 7,972
MCH3383-TL-H MOSFET 3,571
SIA445EDJ-T1-GE3 MOSFET 1,130
SMS3922-079LF Schottky Diodes & Rectifiers 1,262
Real Time Availability
Stock:
4,955 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.378
  100: $0.211
  1,000: $0.158
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.136
  9,000: $0.128
  24,000: $0.117
  45,000: $0.113
  99,000: $0.108
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401