|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCH3478-TL-H
Manufacturer Part #:

MCH3478-TL-H

Manufacturer:

Description:
MOSFET NCH 1.8V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 2 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 165 mOhms
Transistor Polarity: N-Channel
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Packaging: Reel
Brand: ON Semiconductor
Series: MCH3478
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MK22FN512VLH12 ARM Microcontrollers - MCU 437
OPA827AID Operational Amplifiers - Op Amps 1,349
NCP18XH103F03RB NTC Thermistors 123,358
PKMCS0909E4000-R1 Audio Indicators & Alerts 8,830
MBRA340T3G Schottky Diodes & Rectifiers 53,820
15-91-0200 Headers & Wire Housings 1,129
MCP1700T-3302E/MB LDO Voltage Regulators 14,904
PIC16F1518-I/SS 8-bit Microcontrollers - MCU 4,996
PIC18F4550-I/P 8-bit Microcontrollers - MCU 1,516
MSP430F5528IRGCR 16-bit Microcontrollers - MCU 629
Real Time Availability
Stock:
3,343 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.296
  100: $0.165
  1,000: $0.124
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.107
  9,000: $0.10
  24,000: $0.092
  45,000: $0.088
  99,000: $0.085

To add to a project, please Log In.

147914401 197847692