|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCH3477-TL-H
Manufacturer Part #:

MCH3477-TL-H

Manufacturer:

Description:
MOSFET NCH 1.8V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 4.5 A
Vds - Drain-Source Breakdown Voltage: 20 V
Rds On - Drain-Source Resistance: 38 mOhms
Transistor Polarity: N-Channel
Pd - Power Dissipation: 1 W
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Packaging: Reel
Brand: ON Semiconductor
Series: MCH3477
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ABS07-32.768KHZ-T Crystals 47,111
ENW-89835A1KF Bluetooth / 802.15.1 Modules 1,152
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
LMK107BJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 363,176
TMS320C5535AZHHA05 Digital Signal Processors & Controllers - DSP, DSC 160
ASMT-SGB5-NW703 Standard LEDs - SMD 8,444
ERJ-3RSFR10V Thick Film Resistors - SMD 79,811
CRCW04020000Z0ED Thick Film Resistors - SMD 815,542
CRCW04021M00FKED Thick Film Resistors - SMD 501,607
CRCW0402100KFKED Thick Film Resistors - SMD 505,086
Real Time Availability
Stock:
5,970 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.134
  9,000: $0.125
  24,000: $0.115
  45,000: $0.11
  99,000: $0.106
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692