|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCH3476-TL-H
Manufacturer Part #:

MCH3476-TL-H

Manufacturer:

Description:
MOSFET NCH 1.8V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 2 A
Vds - Drain-Source Breakdown Voltage: 20 V
Rds On - Drain-Source Resistance: 125 mOhms
Transistor Polarity: N-Channel
Pd - Power Dissipation: 800 mW
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Packaging: Reel
Brand: ON Semiconductor
Series: MCH3476
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 57,151
AD7682BCPZ Analog to Digital Converters - ADC 4,726
0444176451 Ferrite Clamp On Cores 13,108
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 529,594
0443164251 Ferrite Clamp On Cores 29,603
B3F-4050 Tactile Switches 25,526
CM200C-32.768KDZF-UT Crystals 32,270
1N4148W-7-F Diodes - General Purpose, Power, Switching 323,544
HDSP-5503 LED Displays & Accessories 542
HLMP-1719 Standard LEDs - Through Hole 7,687
Real Time Availability
Stock:
2,504 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.322
  100: $0.18
  1,000: $0.135
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.116
  9,000: $0.109
  24,000: $0.10
  45,000: $0.096
  99,000: $0.092
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692