|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCH3475-TL-E
Manufacturer Part #:

MCH3475-TL-E

Manufacturer:

Description:
MOSFET LOW-NOISE AMPLIFIER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 1.8 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 180 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Qg - Gate Charge: 2 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 800 mW
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Packaging: Reel
Brand: ON Semiconductor
Ciss - Input Capacitance: 88 pF
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 0.66 S
Minimum Operating Temperature: - 55 C
Rise Time: 3.6 ns
Series: MCH3475
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 10.5 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 57,151
LM3480IM3-3.3/NOPB LDO Voltage Regulators 21,899
DMN2300UFB4-7B MOSFET 85,544
F2807S-20-050-55 Flat Cables 1,520
PIC32MX150F128B-I/SP 32-bit Microcontrollers - MCU 502
OPA140AID Operational Amplifiers - Op Amps 1,477
TZB4R500AA10R00 Trimmer / Variable Capacitors 3,176
PIC24FJ192GB106-I/PT 16-bit Microcontrollers - MCU 204
OP162GSZ Precision Amplifiers 488
C8051F370-A-GM 8-bit Microcontrollers - MCU 708
Real Time Availability
Stock:
5,065 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.265
  100: $0.148
  1,000: $0.111
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.095
  9,000: $0.089
  24,000: $0.082
  45,000: $0.079
  99,000: $0.076
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102030732 123994918 181726193 132190936 197847692 147914401