|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCH3375-TL-H
Manufacturer Part #:

MCH3375-TL-H

Manufacturer:

Description:
MOSFET PCH 4V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: - 1.6 A
Vds - Drain-Source Breakdown Voltage: - 30 V
Rds On - Drain-Source Resistance: 295 mOhms
Transistor Polarity: P-Channel
Pd - Power Dissipation: 800 mW
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Packaging: Reel
Brand: ON Semiconductor
Series: MCH3375
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPM240T100C5N CPLD - Complex Programmable Logic Devices 2,064
LM3480IM3-3.3/NOPB LDO Voltage Regulators 21,899
FOD817A3SD Transistor Output Optocouplers 19,800
TPS562209DDCT Voltage Regulators - Switching Regulators 2,292
DFLS1200-7 Schottky Diodes & Rectifiers 11,318
74LVC1G32GW,125 Logic Gates 38,730
MRA4007T3G Rectifiers 99,974
APHBM2012SURKCGKC Standard LEDs - SMD 96,478
RK73H1JTTD1001F Thick Film Resistors - SMD 694,964
Real Time Availability
Stock:
6,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.316
  100: $0.15
  1,000: $0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.098
  9,000: $0.089
  24,000: $0.083
  45,000: $0.075
  99,000: $0.072
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692