|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCH3145-TL-E
Manufacturer Part #:

MCH3145-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP PNP 2A 50V
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: 50 V
Emitter- Base Voltage VEBO: 6 V
Mounting Style: SMD/SMT
Package / Case: CPH-3
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 200
Maximum Power Dissipation: 0.8 W
Packaging: Reel
Series: MCH3145
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SESD0802Q4UG-0020-090 TVS Diodes - Transient Voltage Suppressors 14,161
SST4416-E3 JFET 16,935
MIKROE-388 D-Sub Cables 562
47632-3000 HDMI, Displayport & DVI Connectors 147
SN74AC244PWR Buffers & Line Drivers 1,764
MMBT3906TT1G Bipolar Transistors - BJT 24,098
UMK063CG220JT-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,140
1608 SL030 Multi-Conductor Cables 2
RK73H1HTTC8R06F Thick Film Resistors - SMD 9,755
RK73H1JTTD5R11F Thick Film Resistors - SMD 19,164
Real Time Availability
Stock:
5,344 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.335
  100: $0.187
  1,000: $0.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.121
  9,000: $0.113
  24,000: $0.104
  45,000: $0.10
  99,000: $0.096
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692