|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCH3109-TL-E
Manufacturer Part #:

MCH3109-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP PNP 3A 30V
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: 30 V
Emitter- Base Voltage VEBO: 5 V
Mounting Style: SMD/SMT
Package / Case: CPH-3
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 200
Maximum Power Dissipation: 0.8 W
Packaging: Reel
Series: MCH3109
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S25FL512SAGMFI011 Flash Memory 4,144
ABS05-32.768KHZ-T Crystals 6,630
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,393,732
SR732BTTDR100F Current Sense Resistors - SMD 18,292
GRM1555C1H220JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 250,979
BAT54SLT1G Schottky Diodes & Rectifiers 26,677
500R07S0R8BV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,822
MM5Z3V6 Zener Diodes 23,619
GRM1555C1H3R3CA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 134,162
DTA115EET1G Bipolar Transistors - Pre-Biased 29,785
Real Time Availability
Stock:
2,779 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.336
  100: $0.211
  1,000: $0.163
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.139
  9,000: $0.13
  24,000: $0.123
  45,000: $0.12
  99,000: $0.115
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692