Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MCH12140DG
Manufacturer Part #:

MCH12140DG

Manufacturer:

Description: Phase Detectors / Shifters BBG Mono Phase Freq. Detector
Silverlight Page 308, Mouser Enhanced Catalog
PDF Page 308, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Phase Detectors / Shifters
RoHS: RoHS Compliant Details
Package / Case: SOIC-8
Packaging: Tube
Maximum Input Frequency: 800 MHz
Maximum Operating Temperature: + 70 C
Minimum Input Frequency: 650 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Circuits: 1
Operating Supply Voltage: 4.2 V to 5.5 V
Factory Pack Quantity: 98
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.2 V
Type: Phase Frequency Detector
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
138 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.00
  25: $8.90
  100: $7.15
  500: $6.75
  1,000: $6.50
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
T491D107K010AT
Tantalum Capacitors - Solid SMD 10V 100uF 10% "D"
Kemet
1: $1.08
SN65MLVD206D
LVDS Interface IC MultiPnt LVDS
Texas Instruments
1: $3.57
KSC1815YTA
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.08
BAT 64-04 E6327
Schottky Diodes & Rectifiers 40V 0.12A
Infineon Technologies
1: $0.42
56579-0576
USB Connectors USB Mini-AB Recept On-The-Go Rt.Ang ...
Molex
1: $1.87
ATF16V8BQL-15PU
EEPLD - Electronically Erasable Programmable Logic ...
Atmel
1: $1.29
DS1023S-25+
Delay Lines / Timing Elements Programmable 8-Bit . ...
Maxim Integrated
1: $18.92
72963
RF Connectors SMA JACK STRAIGHT PCB RECEPTACLE
Pomona Electronics
1: $3.61
MAX1735EUK25+T
Low Dropout Regulators - LDO 200mA Negative Output
Maxim Integrated
1: $3.05
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
CDC3RL02YFPR
Clock Buffer 2Ch Square/Sine- to-Square Wave Clock
Texas Instruments
1: $2.18
105-2202-201
Test Plugs & Test Jacks TEST JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.60
SN74LVC4245ADBR
Bus Transceivers Tri-St. Octal Bus
Texas Instruments
1: $0.82
598-8210-107F
Standard LEDs - SMD Red Water Clr 80mcd 640nm
Dialight
1: $0.10
SN74LVC1T45YZPR
Translation - Voltage Levels Single-Bit Dl-Supply ...
Texas Instruments
1: $0.62
M24C02-WMN6P
EEPROM 2.5-5.5V 2K (256x8)
STMicroelectronics
1: $0.36
AT93C46EN-SH-B
EEPROM 8 1.8V - 8 1.8V
Atmel
1: $0.30
TDP08H1SBD1
DIP Switches / SIP Switches DIP SWITCH
C&K Components
1: $2.50

000000001