Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC79M05CTG
Manufacturer Part #:

MC79M05CTG

Manufacturer:

Description: Linear Regulators - Standard 5V 500mA Negative
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Fixed
Polarity: Negative
Output Voltage: - 5 V
Output Current: 0.5 A
Load Regulation: 100 mV
Input Voltage MAX: - 7 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: - 35 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
PSRR / Ripple Rejection (Typ): 66 dB
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,241 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.43
  25: $0.395
  100: $0.286
  500: $0.24
  1,000: $0.20
  2,000: $0.185
  5,000: $0.168

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
MAX121CWE+
Analog to Digital Converters - ADC 14-Bit 308ksps ...
Maxim Integrated
1: $39.32
FM24W256-G
F-RAM IIC FRAM 256k 3-5V F-RAM
Cypress Semiconductor
1: $6.38
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
CYUSB3KIT-001
Interface Development Tools USB controller Develop ...
Cypress Semiconductor
1: $294.67
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
NC7WZ16P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
78172-0004
Headers & Wire Housings 4P WTB HOUSING PICO EZMATE
Molex
1: $0.27
43860-0002
Ethernet & Telecom Connectors RA 6/6 INVERTED low ...
Molex
1: $0.92
TS5A3166DBVR
Analog Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Anal ...
Texas Instruments
1: $0.30
1206L012WR
Resettable Fuses 30V 1206 .125A SURF MOUNT
Littelfuse
1: $0.45
STPS80H100TV
Schottky Diodes & Rectifiers 2X40 Amp 100 Volt
STMicroelectronics
1: $22.16
MC7812CTG
Linear Regulators - Standard 12V 1A Postive
ON Semiconductor
1: $0.40
SN75451BP
Peripheral Drivers & Components - PCIs Dual Hi Spd ...
Texas Instruments
1: $0.84
ERJ-6ENF1000V
Thick Film Resistors - SMD 0805 100ohms 1% Tol
Panasonic Electronic Components
5000: $0.01
GRM033R71E101KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
MC78M05ACTG
Linear Regulators - Standard 5V 500mA Positive
ON Semiconductor
1: $0.62
PIC18F65K80-I/PT
8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS ...
Microchip Technology
1: $4.65
MC78M05CTG
Linear Regulators - Standard 5V 500mA Positive
ON Semiconductor
1: $0.41
MC79M12CTG
Linear Regulators - Standard 12V 500mA Negative
ON Semiconductor
1: $0.48


This product is also available in:
000000001