Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC79L15ABPG
Manufacturer Part #:

MC79L15ABPG

Manufacturer:

Description: Linear Regulators - Standard 15V 100mA Negative
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Fixed
Polarity: Negative
Output Voltage: - 15 V
Output Current: 0.1 A
Load Regulation: 150 mV
Input Voltage MAX: - 17 V
Line Regulation: 300 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: - 35 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Bulk
PSRR / Ripple Rejection (Typ): 39 dB
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,779 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.38
  25: $0.337
  100: $0.235
  500: $0.196
  1,000: $0.161
  2,000: $0.148
  5,000: $0.134

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRF520PBF
MOSFET N-Chan 100V 9.2 Amp
Vishay/Siliconix
1: $0.96
J111
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.16
TL081CP
Operational Amplifiers - Op Amps JFET Input
Texas Instruments
1: $0.27
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
L78L15ACZ
Linear Regulators - Standard 15V 0.1A Positive
STMicroelectronics
1: $0.45
MKS2C031001A00KSSD
Film Capacitors 63V .1uF 10%
WIMA
1: $0.24
KA78L15AZTA
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.39
2N5401G
Transistors Bipolar - BJT 500mA 160V PNP
ON Semiconductor
1: $0.12
MC78L15ACPXA
Linear Regulators - Standard Pos Voltage Reg 3 Ter ...
Fairchild Semiconductor
1: $0.39
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
67YR50KLF
Trimmer Resistors - Through Hole 3/8" Squ 50K 10%
BI Technologies
1: $1.11
67YR10KLF
Trimmer Resistors - Through Hole 3/8" Squ 10K 10%
BI Technologies
1: $1.11
2N5551G
Transistors Bipolar - BJT 600mA 180V NPN
ON Semiconductor
1: $0.35
67WR100KLF
Trimmer Resistors - Through Hole 3/8" Squ 100K 10%
BI Technologies
1: $1.11
EEU-HD1V101
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Panasonic Electronic Components
1: $0.35
110-44-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CNT
Mill-Max
1: $0.60
NRJ6HM-1
Phone Connectors Jack 1/4 in stereo switched; Slim ...
Neutrik
1: $1.40
REA010M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.06
MC78L15ABPG
Linear Regulators - Standard 15V 100mA Postive
ON Semiconductor
1: $0.36
MC78L15ACPG
Linear Regulators - Standard 15V 100mA Postive
ON Semiconductor
1: $0.41


This product is also available in:
000000001