|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC79L05ACPRMG
Manufacturer Part #:

MC79L05ACPRMG

Manufacturer:

Description:
Linear Voltage Regulators 5V 100mA Negative
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: - 5 V
Output Current: 100 mA
Load Regulation: 60 mV
Input Voltage MAX: - 30 V
Line Regulation: 150 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: - 30 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Ammo Pack
Polarity: Negative
Series: MC79L05
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 15,235
ATMEGA328-PU 8-bit Microcontrollers - MCU 13,218
FSM2JSMA Tactile Switches 21,718
FQU11P06TU MOSFET 10,707
4608X-102-102LF Resistor Networks & Arrays 14,150
FK24X7R1H105K Multilayer Ceramic Capacitors MLCC - Leaded 21,332
NMV0509SC Isolated DC/DC Converters 97
T93YB103KT20 Trimmer Resistors - Through Hole 1,269
SPP80P06P H MOSFET 800
4828-3004-CP IC & Component Sockets 3,707
Real Time Availability
Stock:
3,829 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.53
  10: $0.355
  100: $0.198
  1,000: $0.148
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.128
  10,000: $0.12
  24,000: $0.11
  50,000: $0.106
  100,000: $0.101

To add to a project, please Log In.


147914401 188492425 106889023 197847692